Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

MM74HC251N

Fairchild

Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP W Rail

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP W Rail
Product Highlights:
  • Typical propagation delay

    Data select to Y: 26 ns

  • Wide supply range: 2-6V
  • Low power supply quiescent current: 80 µA maximum (74HC)
  • 3-STATE outputs for interface to bus oriented

    systems

Search Keywords: MM74HC251N
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Fairchild
  • Codice componente:
    MM74HC251N
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Configuration:
    1 x 8:1
  • Dimension:
    19.68(Max) x 6.6(Max) x 3.42(Max) mm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 10
Può essere spedito immediatamente
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€1.5872
25
€1.3769
100
€0.9292
250
€0.4625
500
€0.4310
1.000 +
€0.3952
Click for Quote
Login per sbloccare prezzi speciali