Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

FFB1224SHE

Delta Fans

DC Fan Ball Bearing 24V 0.8A 19.2W 3600RPM 170.92CFM 56.5dB Flange Mount

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
DC Fan Ball Bearing 24V 0.8A 19.2W 3600RPM 170.92CFM 56.5dB Flange Mount
Search Keywords: FFB1224SHE
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Delta Fans
  • Codice componente:
    FFB1224SHE
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    72
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    19.2 W
  • Maximum Airflow:
    170 CFM
  • Noise Level:
    56.5 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
su ordine:
55   Può spedire 6/23/25
43 Weeks Può spedire 9/15/25
Aggiungi al carrello
QTÀ
Prezzo unitario
1
€57.564
5
€39.660
25
€34.025
72
€30.342
144
€28.923
288
€27.316
504 +
€25.417
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5