C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Cx Series Circuit Breaker
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
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
Hook-up Wire 22AWG 0.045mm Tin Coated Copper 600VAC
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
C Series Circuit Breaker