Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Round Handle Steel Chrome Plating
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
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
4000V rms Input Output Modules
Res Wirewound 100 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Res Wirewound 100 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Quick Connect Flange Mount