Unlock Icon Sblocca risparmi esclusivi! Accedi o registrati ora per accedere a prezzi migliori.
help desk software
Image is representational - see mfr. specs

3329H-1-102

Bourns

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Tube Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Search Keywords: 3329H1102
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Bourns
  • Codice componente:
    3329H-1-102
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    4.57 x 6.35 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 1.550
Spedizione oggi, if you order in
L'ordine minimo:
50
multiplo:
50
7 Weeks Può spedire 1/6/25
Aggiungi al carrello
QTÀ
Prezzo unitario
50
€2.389
100
€2.243
250
€2.097
500
€2.066
1.000
€1.962
2.500
€1.920
5.000
€1.868
7.500 +
€1.847
Click for Quote
Login per sbloccare prezzi speciali
ROHs Equivalent
in magazzino:
300
L'ORDINE MINIMO:
100