C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
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
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...
Connector Circular MIL-DTL5015 Series
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB 40 X 40 X 10mm High Speed