Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder 6A 250VAC 80VDC 0.59N Screw Mount

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder 6A 250VAC 80VDC 0.59N Screw Mount
Search Keywords: DB1CA1LB
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    ZF Electronic Systems
  • Référence:
    DB1C-A1LB
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Short Straight Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.45 x 19.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 5,837
Peut être expédié immédiatement
Commande min:
10
30 Weeks Peut expédier 6/20/25
Ajouter au panier
QTÉ
Prix unitaire
10
€1.780
100
€1.229
250
€1.217
560
€1.205
1 120
€1.193
2 800
€1.180
5 040
€1.169
7 840 +
€1.157
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5