Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - light ...
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
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10 X 38mm
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...