Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Mounting carrier - for isolated mounting on DIN 35 rails - gray
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
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
Snap Track Channel - 1220mm
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gr...
Mounting foot - can be assembled on terminal blocks with fixing flange - gray