Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Switch DIP SP16T 16 Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Tube Emballage
Certificate of Compliance Guarantee
Description +
Switch DIP SP16T 16 Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Product Highlights:
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Through Hole
  • Actuator Style = Screwdriver/Coin
  • Sealed
Search Keywords: MRD16RA04
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Alcoswitch Brand
  • Référence:
    MRD16RA04
  • Alias/AKA:
    1-1825013-7
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 396
Peut être expédié immédiatement
Commande min:
60
multiple:
60
Ajouter au panier
QTÉ
Prix unitaire
60
€7.074
120
€6.853
180
€6.643
240
€6.580
780
€6.517
1 500
€6.454
2 280
€6.380
3 000 +
€6.317
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Item may be subject to tariff fee if shipping within the United States