Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

LHLHL08TB470K

Taiyo Yuden

Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 150mOhm DCR RDL Ammo

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2A 150mOhm DCR RDL Ammo
Search Keywords: LHLHL08TB470K
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Taiyo Yuden
  • Référence:
    LHLHL08TB470K
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    150 mOhm
  • Maximum DC Current:
    1.2 A
  • Protection Style:
    N/A
  • Packaging:
    Ammo
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 55
Peut être expédié immédiatement You may purchase in-stock quantity up to 55
Commande min:
1000
Available in less than min:
55
multiple:
1000
Ajouter au panier
QTÉ
Prix unitaire
1
€0.1090
1 000
€0.0991
2 000
€0.0939
4 000
€0.0897
8 000 +
€0.0855
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
LHL08TB470K
LHL08TB470K
Afficher le produit
Inductor Power Wirewound 47uH 10% 2.52MHz 40Q-Factor Ferrite 1.2