Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
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
DC Fan Axial, Sintec-Sleeve Bearing, Voltage: 12V, Flow rate: 7.9CFM, Noise: 29dB, Dimensi...
Thrml Mgmt Access Finger Guard 80mm Metal
80 mm x 80 mm Dc Axial Fan, omniCOOL™ Bearing - 24 V, 74 mA, 80 x 80 x 20 mm, Dc Fan