Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
9.7 mm, Omnidirectional, PCB Mount, 4.5 Vdc, Electret Condenser Microphone
immediatamente
Ships
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
4.72 x 3.76 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±1 dB, MEMS Microphone
Electret Condenser Microphone
6.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - Noise Cancelling - 1.4-5 V - 200Hz ~ 10kHz Frequency Range - -42dB ±3dB @ ...
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -43dB ±5dB @ 94dB ...