Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
2.75 x 1.85 mm, Analog, Top Port, Surface Mount, 2.0 Vdc, -42 ±1 dB, MEMs Microphone
immediatamente
Ships
6.0 mm, Omnidirectional, Lead Wires, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -42dB ±3dB @ 94dB ...
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
Analog Microphone Electret Condenser - Omnidirectional - 2V - 50 Hz ~ 10 kHz Frequency Range - -45dB ±3dB @ 94dB ...
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - Omnidirectional - 1-5 V - 200Hz ~ 10kHz Frequency Range - -42dB ±3dB @ 94d ...
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 50 Hz ~ 10 kHz Frequency Range - -38dB ±3dB @ 94dB ...