Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
immediatamente
Ships
Relay SSR 280V AC-IN 40A 280V AC-OUT 4-Pin
Relay SSR 50mA 1.4V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP Tube
Solid State Relay - 180-260 VAC Control Voltage Range - 25 A Maximum Load Current - 48-600 VAC Operating Voltage ...
Solid State Relay - 3-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Status - Panel ...
Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage R ...
Solid State Relay - SPST-NO - 10 Amp Rating - 3 to 32 VDC Input Voltage Range - 48 to 480 Vac Output Voltage Rang ...
Solid State Relay 30mA 32V AC/DC-IN 50A 280V AC-OUT 4-Pin Hockey puck
Ships 7/17/25
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - O ...
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 20 ...