Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Power Relay 12VDC 100(NO)/30(NC)A SPDT(26.1x21.1x21.2)mm THT Automotive
immediatamente
Ships
Power Relay 12VDC 240A SPST-NO(25.9x29.9x57.9)mm Plug-In Automotive
Power Relay 24VDC 100(NO)/30(NC)A SPDT(26.1x21.1x21.2)mm THT Automotive
V23074A1001A403-SZ-CBOX
Power Relay 12VDC 150A SPST-NO (( 21.5mm 17.4mm Automotive 37mm)) Bracket Mount
KCS01X012EACA=CONTACTOR, CURRENT SENSE,
A792SFS Equal RELAY
Electromechanical Relay 28VDC 140Ohm 100/5A 3PDT/SPST-NC (( 92.71mm 92.71mm 107.95mm)) AC Relay
DH18DA (FAA/PMA)=RELAY
Power Relay 12VDC 100A SPST-NO (( 80mm 34mm 70mm))