C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Chip Attenuator 3GHz 6dB Automotive 4-Pin Case 0404(1010Metric) T/R
immediatamente
Ships
Integrated Circuit AM Radio Receiver System 16-lead DIP Vcc=14V
Integrated Circuit Dual Attenuator 9-lead SIP
Detector - Threshold - 0.1 to 6.0 GHz SM-25DD
Integrated Circuit Balance Modulator - 7-lead SIP - Vcc=14.4V
1608 5GHz BPF TypeQD
Analog Level Detector - 10 to 1000 MHz - TO-8
Front End - Surface mount GNSS front-end module covering L1 and L5 bands
IQ Mixer Modulator/Demodulator - 6.0 TO 10.8 GHz - SMD
Chip Attenuator 2.5GHz 2dB Automotive 4-Pin Case 0404(1010Metric) T/R