Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
General Purpose PT Series Miniature Relay
immediatamente
Ships
Power Relay 24VAC 20DC/30AAC DPST-NO(68.5x34.5x37.81)mm Flange/DIN Rail
Ships 5/14/25
Electromechanical Relay 24VDC 350Ohm 30A DPST-NO (68.5x34.5x41.4)mm Flange/DIN Rail Power Relay
Ships 12/26/24
286-394
Relay module - Nominal input voltage: 48 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red sta ...
DIN Contactor 1X20A NC 120V AC
DIN Contactor 2X20A NC 110V AC
Relay module - Nominal input voltage: 115 VAC - 2 changeover contacts - Limiting continuous current: 8 A - with m ...
Rel Bistable Spdt 24 Vdc-N
SPDT Relay&socket 24VDC W/manual Op.