Screw Support - Spacer Length 12.7 mm (0.500 in) - UL94 V-2
immediatamente
Ships
Spacers Round Swage Brass Zinc Clear Chromate ASTM -B-633 3.56mm 6.35mm 7.44mm
Edge Locking Support - #6 - 6.4 mm (0.250 in)
Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 9.5 mm (0.375 in) - Operating Tem ...
Spacer Round Stainless Steel
Ships 12/9/24
Spring Clips - Black, #6;M3.5 Screw Mount, UL94 HB Rated Acetal, .37 in Cable
Screw Support - Body Diameter 6.4 mm (0.250 in) - in)side Diameter 3.2 mm (0.125 in) - Spacer Length 3.2 mm ( ...
Spacers Round Swage Brass ASTM B16 Nickel 2.49mm 3.96mm 2 9.53mm
Spacers Round Phenolic 4.34mm 6.35mm 8 6.35mm
Reverse Locking Support - Snap-Locking, Arrowhead - Maximum Panel Thickness A 1.7 mm (0.067 in) - Spacer Length ...