Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Support bracket - Bracket for busbars - set every 20 cm - length: 150 mm - width: 8.2 mm - number of positions: 2 ...
immediatamente
Ships 10/25/24
Ships
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: ...
Center Jumper for W4 Blocks - 10-Pole.
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, Busbar , CODING Y, out EMI, out HVIL | Amphenol Industrial ELRA2Y031 ...
Bus bar for TMC 81... circuit breakers (single phase). 17.8 mm pitch - up to 57 positions. Rated for 80 A (end fe ...
Busbar PIN 3 PhasePhase Through Hole
Busbar End Cap, 1, 2, 3 Poles Ul489 To Cut | Siemens 5ST37503HG
Busbar With FASTON Connections - 24 Contacts.
ground bar
Fast Busbar System