C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
End plate - snap-fit type - 1 mm thick - dark gray
ACCESSOIRES Notify Me
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
Connector Header Through Hole 10 position 0.100" (2.54mm)
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross ...
Current Transformer 1:500 2500Vrms 0.00025Ohm Prim. DCR 21Ohm Sec. DCR 4Term. PC Pin Thru-...
Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CA...