Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Through Hole Resistor - 100 Ohms - ±5% Tolerance - 7W - Wirewound - -10/ -80ppm/°C - Axial Package - 2 Terminals.
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
Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 9.9mm) SMD 0.011 Ohm 4460mA 2000h 105°C T/R
Power Switch 0.2A 4-Pin TDFN EP T/R
AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades