Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Box Emballage
Certificate of Compliance Guarantee
Description +
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
Search Keywords: STD01WY
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Raychem Brand
  • Référence:
    STD01W-Y
  • Alias/AKA:
    098122-000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Material:
    Polyoxymethylene
  • Marker Color:
    White
  • Maximum Cable Diameter:
    1.4 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 300
Expédition aujourd'hui, if you order in
Commande min:
300
multiple:
300
Ajouter au panier
QTÉ
Prix unitaire
300
€0.1161
600
€0.1064
1 200
€0.0834
2 400
€0.0735
4 800
€0.0679
9 600 +
€0.0666
Click for Quote
Se connecter pour débloquer des tarifs spéciaux