Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

ES2000-NO.2-B9-0-20MM

TE Connectivity / Raychem Brand

ES2000-NO.2-B9-0-20MM

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued & Replaced
Box Emballage
Certificate of Compliance Guarantee
Description +
ES2000-NO.2-B9-0-20MM
Search Keywords: ES2000NO2B9020MM
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Raychem Brand
  • Référence:
    ES2000-NO.2-B9-0-20MM
  • Alias/AKA:
    063725P025
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Fluid Type:
    Engine Cleaner
  • Voltage (Max):
    .6 kV
  • Wall Type:
    Dual
  • Flexibility:
    Semi-Rigid
  • Color:
    Black
  • Recovery Temperature:
    135 °C
  • Recovered Inside Diameter (Max):
    .065 in
  • Shrink Temperature (Min):
    110 °C
  • Flammability:
    Flame-Retardant
  • Low Outgassing:
    No
  • Operating Temperature Range:
    -40 – 130 °C
  • Recovered Wall Thickness (Nominal):
    1.52 mm
  • Recovered Wall Thickness (Tolerance):
    .06 in
  • Applicable Region:
    Global
  • Expanded Inside Diameter (Min):
    .293 in
  • Packaging Method:
    Piece
  • Shrink Ratio:
    4:1
  • Size Range:
    0 – .787 in, 0 – 20 mm
  • Product Source:
    US
  • Material:
    Irradiated Modified Polyolefin
  • Fluid Resistance:
    Limited Immersion Protection
  • Product Family:
    ES2000
  • Cut Length:
    20 mm
  • Resistant To:
    Strain
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 57,973
Expédition aujourd'hui, if you order in
Commande min:
250
Ajouter au panier
QTÉ
Prix unitaire
250
€0.1468
2 500
€0.1026
5 000
€0.0939
7 500
€0.0910
15 000
€0.0881
22 500
€0.0873
30 000 +
€0.0864
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Older Equivalent
063725P025
063725P025
Afficher le produit
ES2000-NO.2-B9-0-20MM
CUSTOMERS ALSO BOUGHT
5