Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Keying Slot - Solder Termin ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Header - Male Pin - 2 Positions - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Keying Slot - Solder Termination - Through Hole.
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 2 Positions
Search Keywords: 51037351
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    5-103735-1
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    71
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,480
Peut être expédié immédiatement
Commande min:
71
multiple:
71
7 Weeks Peut expédier 1/2/25
Ajouter au panier
QTÉ
Prix unitaire
71
€0.7137
284
€0.5469
568
€0.5297
1 065
€0.5170
2 556
€0.5093
5 041
€0.5016
7 526
€0.4941
10 011 +
€0.4867
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Non-RoHS Equivalent
en stock:
198
Commande min:
25