Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

2.5MM,HDR,4POS,VERTICAL, CONNECTOR

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
2.5MM,HDR,4POS,VERTICAL, CONNECTOR
Product Highlights:
  • 2.50 mm Centerline
  • Header
  • Number of Positions = 4
  • Housing Color = Natural
  • Vertical Mount Angle
Search Keywords: 4400524
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    440052-4
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 21,000
Peut être expédié immédiatement
Commande min:
600
multiple:
600
8 Weeks Peut expédier 1/13/25
Ajouter au panier
QTÉ
Prix unitaire
600
€0.2242
1 200
€0.2220
3 000
€0.2197
5 400
€0.2175
7 800
€0.2153
25 200
€0.2132
50 400
€0.2110
100 200 +
€0.2090
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5