Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R
Search Keywords: FSM6JSMAAS
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Alcoswitch Brand
  • Référence:
    FSM6JSMAAS
  • Alias/AKA:
    1-1977223-9
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    KR
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dimension:
    6mm x 10mm x 7.11 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 189
Expédition aujourd'hui, if you order in
Commande min:
50
16 Weeks Peut expédier 3/12/25
Ajouter au panier
QTÉ
Prix unitaire
50
€0.4849
750
€0.3989
1 500
€0.3822
3 000
€0.3670
5 250
€0.2823
7 500
€0.2782
10 500
€0.2494
15 000 +
€0.2433
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Item may be subject to tariff fee if shipping within the United States