Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

C1005X5R0J225K050BC

TDK Corporation

Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85°C T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
Search Keywords: C1005X5R0J225K050BC
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TDK Corporation
  • Référence:
    C1005X5R0J225K050BC
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    2.2 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    0402
  • Tolerance:
    10 %
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
2240
16 Weeks Peut expédier 3/10/25
CUSTOMERS ALSO BOUGHT
5