Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Connector, Jack, 3 Condition, Right Angle, Black
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
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
Switch Snap Action N.O./N.C. DPDT Pin Plunger 10A 250VAC 250VDC 186.42VA 5.59N Screw Mount...
Cap Film 0.027uF 1250V PP 5% (23 X 9 X 17.5mm) Radial 20mm 105°C Bulk
AC/DC Adapter - Desktop - 46.5 Watts: 3 Ouputs: 5/12/-5V @ 4/2/0.5A - IEC C320-C14 Inlet