Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Transistor General Purpose BJT NPN 40 Volt 1 Amp 3-Pin TO-92 Bulk
ACCESSOIRES Notify Me
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
Electromechanical Relay 12VDC 280Ohm DPDT (20x9.8x12)mm THT General Purpose Relay
One-hole, standard barrel with window lug, #4 – #3 AWG STR, #2 AWG SOL wire, 90 angle tong...
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag
Aluminum Electrolytic - Radial - 1000uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 85°C
Small Signal Bipolar Transistor