Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description +
Reed Switch, 1 Form A, SPST-NO, 21mm AT 3040
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Standex Electronics
  • Référence:
    2115203035
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    30 to 40 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    350 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Axial Leads
  • Dimension:
    55.4 x 2.75 mm
  • Glass Length:
    21 mm
  • Contact Material:
    Rhodium
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Quantité minimale de commande pour qté en rupture de stock:
250
18 Weeks Peut expédier 3/26/25
Commande différée
QTÉ
Prix unitaire
250
€1.372
500
€1.029
750
€0.956
1 000 +
€0.936
Click for Quote
Se connecter pour débloquer des tarifs spéciaux