Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
1/2" Snap Action Disc Thermostat - Open on Rise - 140 ± 7°F Opens - 110 ± 8°F Closes - Bulk.
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
2001 7641 02
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
Snap Disc Therm - Open On Rise - 107-113C (224-236F) - 1/4" QC Tabs (B1=Bulk)
Switch Safety Interlock N.O. SPST Plunger 0.1A 30VDC Quick Connect 100000Cycles Panel Moun...
M12-A Male receptacle, Contacts: 8, unshielded, solder, IP67