Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 24-280 VAC Operating Voltage Range ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
EACH Emballage
Certificate of Compliance Guarantee
Description +
Output Module - M Series - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 24-280 VAC Operating Voltage Range - 8.33 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting.
Search Keywords: MOAC5A
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Sensata / Crydom
  • Référence:
    M-OAC5A
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Technology:
    Solid State
  • Typical Input Voltage:
    5 VDC
  • Maximum Input Voltage:
    8 VDC
  • Minimum Load Voltage:
    24 VAC
  • Maximum Load Voltage:
    280 VAC
  • Maximum Load Current:
    3 A
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 250
Peut être expédié immédiatement
14 Weeks Peut expédier 2/21/25
Ajouter au panier
QTÉ
Prix unitaire
1
€46.981
5
€44.052
10
€41.508
25
€40.893
50
€39.424
100
€38.267
250 +
€37.693
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5