Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Reed Relays 12VDC 1.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry

+ see all

Fiche technique ACCESSOIRES

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Reed Relays 12VDC 1.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Search Keywords: W171DIP14
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Schneider Electric-Legacy Relays
  • Référence:
    W171DIP-14
  • Alias/AKA:
    171DIP-14
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NC
  • Maximum AC Switching Voltage:
    60 V
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5