Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79x35.56)mm THT Ice Cube Relay

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79x35.56)mm THT Ice Cube Relay
Search Keywords: 782XDX1TC110D
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Schneider Electric-Legacy Relays
  • Référence:
    782XDX1TC-110D
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    27.9 x 21.79 x 35.56 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    10 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Peut expédier 1/27/25
Older Equivalent
W78PCX-6
W78PCX-6
Afficher le produit
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79x35.56)