ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
10mm Carbon Potentiometer - Through Hole - Vertical Adjust - 10 K Ohm ±20% - Linear Taper - 0.15W - Bulk - wiper at half posit ...
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
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 1.0m Length, Wh...
Power Relay 24VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
ZNR Transient/Surge Absorbers - 430V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bul...