C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - KEBA up to 1 Mbps - pin assignment: 2 ...
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
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - ge ...