Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For correspondin ...
+ see all
ACCESSOIRESNotify Me
RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description
+
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 55.4 mm - height: 21.7 mm - color: blue - mounting type: for snapping onto a DIN rail adapter - for snapping onto a DIN rail adapter - Adapter plate - Adapter plate
Product Highlights:
Potential Applications:
Search Keywords: PTFIX18X4BU
spécification
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
fournisseur:
Phoenix Contact
Référence:
PTFIX 18X4 BU
Alias/AKA:
3273836
Unité de mesure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Référence
8
Tools/3D Models
+
BOÎTE À OUTILS EE
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
DEMANDEZ UN MATCH DE PRIX
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
CONTACTER.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
sur commande:
Manufacturer Stock:
3
Peut expédier
Commande min:
8
Available in less than min:
Quantité minimale de commande pour qté en rupture de stock:
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.