Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm² ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 1.5 mm²- 25 mm² - AWG: 16 - 4 - nominal current: 32 A - nom. voltage: 600 V - width: 54 mm - fuse type: Class CC - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3048632
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Phoenix Contact
  • Référence:
    3048632
  • Alias/AKA:
    UK 10 3-CC HESILED N 600 3
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Fuse Terminal Block
  • Mounting:
    DIN Rail
  • Termination Type:
    Screw
  • Current Rating:
    N/A
  • Voltage Rating:
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
3
5 Weeks Peut expédier 12/27/24
Commande différée
QTÉ
Prix unitaire
3
€105.783
6
€104.196
12
€94.347
27
€92.928
51
€90.668
102
€89.312
252 +
€87.977
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5