Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 2200317
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Phoenix Contact
  • Référence:
    2200317
  • Alias/AKA:
    FKDSO 2 5/ 3-R KMGY
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40(Min) °C
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
5 Weeks Peut expédier 11/22/24
Commande différée
QTÉ
Prix unitaire
5
€5.916
50
€4.931
100
€4.647
250
€4.394
500
€4.333
1 000
€4.221
2 500
€4.160
5 000 +
€4.099
Click for Quote
Se connecter pour débloquer des tarifs spéciaux