Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

30-16520B

Philmore Mfg.

Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bulk Emballage
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Philmore Mfg.
  • Référence:
    30-16520B
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    Amber,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
5
2 Weeks Peut expédier 12/6/24
Commande différée
QTÉ
Prix unitaire
5
€14.821
25
€13.433
50
€12.834
100
€12.287
250
€11.783
500
€11.468
1 000 +
€11.289
Click for Quote
Se connecter pour débloquer des tarifs spéciaux