Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .75" (19.1mm) x 100', weather resistant polyethyl ...
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
End of Life: Final orders must be placed by 12/31/2023
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is ...
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
Lug Terminal 10-14AWG 32.25mm 13.71mm Electro-Tin
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, weather resistant nylon ...
T-3 1/4 Bayonet Lamp
Cable Accessories Spiral Wrap Polyethylene Black Bulk
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W