Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 100', polyethylene, natural.
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
End of Life: Final orders must be placed by 12/31/2023
Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package.
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.