Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Cable Accessories Spiral Wrap Polyethylene Natural
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
End of Life: Final orders must be placed by 12/31/2023
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is ...
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, sta ...
Lug Terminal 10-14AWG 32.25mm 13.71mm Electro-Tin
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.