Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Signal Relay 6VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Signal Relay 6VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TXS26V
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic Electronic Components
  • Référence:
    TXS2-6V
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 8.2 x 7.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    8.3 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
sur commande:
400   Peut expédier 2/14/25
Commande min:
40
multiple:
40
24 Weeks Peut expédier 5/5/25
Ajouter au panier
QTÉ
Prix unitaire
40
€3.422
80
€3.214
280
€2.848
520
€2.650
1 000
€2.473
2 520
€2.442
5 000
€2.400
7 520 +
€2.369
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5