Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 2A DPDT(20x9.9x9.9)mm THT

+ see all

Fiche technique ACCESSOIRES

RoHS Compliant
Discontinued
Tube Emballage
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 2A DPDT(20x9.9x9.9)mm THT
Search Keywords: DS2YSDC5V
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Panasonic Electronic Components
  • Référence:
    DS2Y-S-DC5V
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole12526
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    20 x 9.9 x 9.9 mm
  • Termination Style:
    PC Pin12536
  • Coil Current:
    40 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Signal Relay - 5 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
en stock:
0
Commande min:
40
CUSTOMERS ALSO BOUGHT
5