Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 8A DPDT(29x12.7x15.7)mm THT
Search Keywords: G2RL2DC18
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Omron Electronics
  • Référence:
    G2RL-2-DC18
  • Alias/AKA:
    G2RL2DC18BYOMB
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
10
26 Weeks Peut expédier 5/15/25
Commande différée
QTÉ
Prix unitaire
10
€3.161
100
€2.577
300
€2.462
500
€2.347
1 000
€2.253
2 500
€2.191
5 000
€2.139
7 500 +
€2.107
Click for Quote
Se connecter pour débloquer des tarifs spéciaux