Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
nVent Schroff | 30847606 | FILL PNL STATIC 3U X 7HP
ACCESSOIRES Notify Me
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
Trapeziform Handle, Grey, Without Extraction Function
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Trapeziform Handle Black without Extraction Function
Handle - Static - Trapeziform - Aluminum - 7HP.
Switch Thumb-Pushwheel - Thumbwheel Hexadecimal - 20VAC - 20VDC - PC Board Panel Mount.
Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug P...
Screws Steel Socket Cap Head Slot Drive M2.5 X 6
Cheese Head Screw - M2.5 X 8 Using For Shielding Panel - Steel - Zinc Finish.