Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Trans Darlington PNP 30V 0.3A 3-Pin TO-92

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Trans Darlington PNP 30V 0.3A 3-Pin TO-92
Search Keywords: 232
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    NTE Electronics
  • Référence:
    232
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210075
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Base Voltage:
    30 V
  • Dimension:
    5.2(Max) x 4.2(Max) x 5.33(Max) mm
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Saturation Voltage:
    1.5@0.1mA@100mA V
  • Family:
    NTE232
  • Maximum Collector Emitter Voltage:
    30 V
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
99 Weeks Peut expédier 10/9/26
Possible Replacement
Transistor PNP Silicon 30V IC=0.3A TO-92 Case Darlington AMP/pre-amp
en stock:
53
Commande min:
25