Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Ethernet - Field Wireable - Shielded - 4 Pole - M12 D-Coded Male Straight - M16 3-9mm
ACCESSOIRES Notify Me
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
Connector Accessories End Clamp Straight
Connector Accessories 4 Pole Relay Socket Clip/Release Lever
AC/DC LED Power Sply - Const Curr/Volt - 240W - Fixed: 24 Vdc @ 10 -000mA - Dim: No.
Solid State Relay - 3 Switched Channels - 4-32 VDC Control Voltage Range - 50 A Maximum Lo...
Solid State Contactor - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-60...